345-024-558-878

Heilind Number:EDA345-024-558-878
Manufacturer:EDAC
Manufacturer Number:345-024-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-878

Detailed Description

Enhance connectivity with our Board to Board PCB Connector, a reliable solution for seamless data transmission. Designed for optimal performance, this connector features 24 positions across 2 rows, ensuring efficient signal transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting durability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105 °C allows for versatile use. Trust in this connector for your PCB assembly needs, whether in industrial applications or electronic devices.