345-024-559-102

Heilind Number:EDA345-024-559-102
Manufacturer:EDAC
Manufacturer Number:345-024-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 24 positions in a single row layout, this connector ensures seamless data transmission and power delivery. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees longevity, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The right-angle mount orientation further enhances flexibility in installation. Upgrade your device's connectivity infrastructure with this reliable and efficient connector.