345-024-559-104

Heilind Number:EDA345-024-559-104
Manufacturer:EDAC
Manufacturer Number:345-024-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-104

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board PCB Connector. Designed for seamless integration, this component features a single row configuration with 24 positions, ensuring reliable data transmission. Its right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability in any application. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, with an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various environments. Whether for industrial or commercial use, this green-colored connector is a vital tool in maintaining efficient electronic connections. Elevate your connectivity solutions with this high-quality component.