345-024-559-108

Heilind Number:EDA345-024-559-108
Manufacturer:EDAC
Manufacturer Number:345-024-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers exceptional durability and safety. Its 24 positions and 1 row design ensure efficient data transmission, while the right-angle mount orientation allows for seamless integration. Crafted with precision, it guarantees a reliable connection every time. With a copper alloy contact material and an amperage of 3A, it meets the highest standards of conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your electronic setups with this essential component.