345-024-559-112

Heilind Number:EDA345-024-559-112
Manufacturer:EDAC
Manufacturer Number:345-024-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With 24 positions and a pitch of .1 inches, it offers versatile integration possibilities. The right-angle mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in this connector to streamline your PCB connectivity needs efficiently.