345-024-559-201

Heilind Number:EDA345-024-559-201
Manufacturer:EDAC
Manufacturer Number:345-024-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-lasting functionality. With a compact design and right-angle mount orientation, it's perfect for space-saving applications. Offering 24 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, it provides efficient connectivity for your PCB needs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for seamless data transmission.