345-024-559-212

Heilind Number:EDA345-024-559-212
Manufacturer:EDAC
Manufacturer Number:345-024-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for optimal power transmission. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable conductivity in demanding environments. Featuring two rows and 24 positions, it offers ample connectivity for your electronic components. The right angle mount orientation and .1-inch pitch make it easy to integrate seamlessly into your PCB layout. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is built to withstand extreme conditions. Upgrade to this RoHS-compliant solution and experience superior performance in your electronic assemblies.