345-024-559-258

Heilind Number:EDA345-024-559-258
Manufacturer:EDAC
Manufacturer Number:345-024-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Designed for seamless integration, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 thermoplastic polyester housing material and featuring copper alloy contacts, it guarantees durability and efficient signal transfer. With two rows and 24 positions, it offers ample connectivity options. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving applications. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your PCB assembly needs. Elevate your electronic projects with this essential component.