345-024-559-288

Heilind Number:EDA345-024-559-288
Manufacturer:EDAC
Manufacturer Number:345-024-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-288

Detailed Description

Enhance your PCB connections with our cutting-edge Board to Board PCB Connector in vivid green. Designed for seamless integration, this connector boasts a dual-row layout with 24 positions, facilitating efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both durability and conductivity. The right-angle mount orientation further optimizes space utilization, perfect for compact electronic devices. With a low 3A amperage and an impressive operating temperature range of -40 to 105 °C, it ensures reliable performance even in harsh environments. Elevate your connectivity solutions with this essential component.