345-024-559-402

Heilind Number:EDA345-024-559-402
Manufacturer:EDAC
Manufacturer Number:345-024-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-402

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row with a pitch of .1 inch, offering efficient data transmission. The right-angle mount orientation and UL 94V-0 Thermoplastic Polyester housing make it ideal for space-constrained applications, while the copper alloy contact material ensures reliable conductivity. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your PCB assemblies with this durable and versatile connector, perfect for various industrial and electronic projects.