345-024-559-403

Heilind Number:EDA345-024-559-403
Manufacturer:EDAC
Manufacturer Number:345-024-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-403

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this connector boasts 24 positions with a pitch of .1 inch, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any operating environment, from -40 to 105°C. Its right-angle mount orientation offers versatility in installation, while the single-row design with .2-inch row spacing saves valuable board real estate. Upgrade your connectivity solutions with this essential component.