345-024-559-404

Heilind Number:EDA345-024-559-404
Manufacturer:EDAC
Manufacturer Number:345-024-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-404

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a striking green hue, it seamlessly integrates into your PCB setup. With an amperage of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its copper alloy contact material provides excellent conductivity, while the 24 positions cater to versatile connectivity needs. The right-angle mount orientation and precise .1-inch pitch offer seamless integration, and the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your PCB assembly with this essential connector for optimal performance.