345-024-559-408

Heilind Number:EDA345-024-559-408
Manufacturer:EDAC
Manufacturer Number:345-024-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-408

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and featuring 24 copper alloy contacts, this connector ensures reliable performance. Its right angle mount orientation, along with a .1-inch pitch and .2-inch row spacing, offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficient power transmission in various environments. Elevate your PCB assembly with this essential component, a part of our comprehensive range of connectors.