345-024-559-412

Heilind Number:EDA345-024-559-412
Manufacturer:EDAC
Manufacturer Number:345-024-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-412

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board card edge connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power transmission. With a right-angle mount orientation and a pitch of .1 inches, it offers seamless integration into your existing setup. Boasting 24 positions in a single row, it provides ample connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Elevate your electronics projects with this essential component.