345-024-559-458

Heilind Number:EDA345-024-559-458
Manufacturer:EDAC
Manufacturer Number:345-024-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-458

Detailed Description

Enhance your PCB connectivity with our high-performance 24-position card edge connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, ensuring both reliability and aesthetics. Each row boasts a .1-inch pitch with .2-inch row spacing, facilitating easy installation and alignment. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. Its right-angle mount orientation offers versatility in various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.