345-024-559-478

Heilind Number:EDA345-024-559-478
Manufacturer:EDAC
Manufacturer Number:345-024-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-478

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connectors. Featuring a compact design with a single row of 24 positions, these connectors are perfect for streamlined PCB assemblies. The right-angle mount orientation allows for efficient space utilization, while the green housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, these connectors offer reliable conductivity for optimal performance. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.