345-024-559-488

Heilind Number:EDA345-024-559-488
Manufacturer:EDAC
Manufacturer Number:345-024-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-488

Detailed Description

Enhance connectivity within your electronic setup with this high-quality Board To Board PCB Connector. Featuring 24 positions in a single row configuration, it ensures seamless data transmission between boards. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. Crafted with copper alloy contacts and a .1-inch pitch, this connector boasts efficient signal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for demanding applications. Upgrade your system's performance with this essential component.