345-024-559-503

Heilind Number:EDA345-024-559-503
Manufacturer:EDAC
Manufacturer Number:345-024-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this two-row, 24-position connector ensures reliable contact thanks to its Copper Alloy construction. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability even in demanding environments. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment on your circuit board. The right-angle mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C ensures stability under varying conditions. Elevate your electronic projects with this essential component.