345-024-559-504

Heilind Number:EDA345-024-559-504
Manufacturer:EDAC
Manufacturer Number:345-024-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-504

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless interconnection in electronic devices. Featuring a total of 24 positions split across two rows, it ensures efficient data transfer and power distribution. The right-angle mount orientation offers versatility in assembly, while the green housing made of UL 94V-0 Thermoplastic Polyester guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and secure connections on your PCB. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity with this essential component.