345-024-559-512

Heilind Number:EDA345-024-559-512
Manufacturer:EDAC
Manufacturer Number:345-024-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance 24-position Board To Board PCB Connector in a sleek Green finish. Engineered for durability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3A. With a compact pitch of .1in and right-angle mount orientation, it offers seamless integration into your circuitry. The dual-row design with a .2in row spacing allows for efficient signal transmission, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for demanding applications, this connector is a must-have in your electronic projects.