345-024-559-558

Heilind Number:EDA345-024-559-558
Manufacturer:EDAC
Manufacturer Number:345-024-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is not only visually striking but also ensures reliable power delivery with an amperage rating of 3A. Its dual-row design with 24 positions offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. The right-angle mount orientation adds versatility to your PCB layout, accommodating various design requirements. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in industries such as telecommunications, automotive, and consumer electronics. Elevate your connectivity standards with this essential component for your PCB assembly projects.