345-024-559-588

Heilind Number:EDA345-024-559-588
Manufacturer:EDAC
Manufacturer Number:345-024-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of 24 copper alloy contacts, it ensures reliable power and signal transmission. The right-angle mount orientation offers versatility in assembly, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Elevate your electronic designs with this essential component, perfect for a wide range of applications.