345-024-559-604

Heilind Number:EDA345-024-559-604
Manufacturer:EDAC
Manufacturer Number:345-024-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-604

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions with a right-angle mount orientation, perfect for space-saving installations. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in any environment. With a low amperage of 3A and a pitch of .1 inch, it's ideal for various electronic applications. The operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme conditions. Upgrade your connectivity with this essential component.