345-024-559-608

Heilind Number:EDA345-024-559-608
Manufacturer:EDAC
Manufacturer Number:345-024-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers versatility in placement, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability. With a copper alloy contact material and a pitch of .1 inches, it ensures secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.