345-024-559-612

Heilind Number:EDA345-024-559-612
Manufacturer:EDAC
Manufacturer Number:345-024-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-612

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Featuring 24 positions and a single row design, this connector ensures seamless communication between PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers easy installation, while the compact pitch of .1 inches and row spacing of .2 inches optimize space efficiency. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced connectivity and functionality.