345-024-559-658

Heilind Number:EDA345-024-559-658
Manufacturer:EDAC
Manufacturer Number:345-024-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-658

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features 24 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 thermoplastic polyester housing guarantees durability and safety. With copper alloy contacts and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronics with this reliable component.