345-024-559-678

Heilind Number:EDA345-024-559-678
Manufacturer:EDAC
Manufacturer Number:345-024-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-678

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. Its 24 positions, spaced at a pitch of .1 inches, offer ample room for secure connections. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. With a right-angle mount orientation, they facilitate convenient assembly onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications, making them an essential component in your electronic projects. Elevate your connectivity solutions with these Card Edge Connectors.