345-024-559-802

Heilind Number:EDA345-024-559-802
Manufacturer:EDAC
Manufacturer Number:345-024-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-802

Detailed Description

Enhance your electronics assembly with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates efficient data transfer between PCBs. Featuring 24 positions, it offers ample connectivity options for your devices. Its right-angle mount orientation and operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.