345-024-559-803

Heilind Number:EDA345-024-559-803
Manufacturer:EDAC
Manufacturer Number:345-024-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-803

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers reliable and efficient power transmission. Its right-angle mount orientation and 24 positions make it perfect for compact PCB layouts. Designed for versatility, it can withstand temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your electronic assemblies with this essential connector for seamless connectivity and optimal performance.