345-024-559-804

Heilind Number:EDA345-024-559-804
Manufacturer:EDAC
Manufacturer Number:345-024-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-804

Detailed Description

Enhance connectivity within your electronic equipment with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features 24 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, ensures reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees safety and longevity. With a mount orientation of Right Angle, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this efficient and dependable solution.