345-024-559-812

Heilind Number:EDA345-024-559-812
Manufacturer:EDAC
Manufacturer Number:345-024-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-812

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in your electronic devices. Boasting a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. With two rows of contact positions and a pitch of .1 inches, it allows for efficient signal transmission between circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the Right Angle mount orientation offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for demanding industrial environments. Upgrade your connectivity solutions with this high-quality connector.