345-024-559-858

Heilind Number:EDA345-024-559-858
Manufacturer:EDAC
Manufacturer Number:345-024-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-559-858

Detailed Description

Enhance connectivity within your electronic devices with our dual-row board-to-board PCB connector. Designed for seamless integration, this connector features 24 positions with a pitch of .1 inches, ensuring reliable data transmission. Its right-angle mount orientation and compact housing make it ideal for space-constrained applications. Constructed with UL 94V-0 thermoplastic polyester and copper alloy contacts, it guarantees durability and efficient performance, even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and reliability. Elevate your PCB connectivity solutions with this essential component.