345-024-560-203

Heilind Number:EDA345-024-560-203
Manufacturer:EDAC
Manufacturer Number:345-024-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-560-203

Detailed Description

Enhance connectivity with our dual-row Board to Board PCB Connector, featuring 24 positions for seamless integration. Crafted with high-performance UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. The copper alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for diverse applications. With a straight mount orientation and vibrant green color, this connector offers both functionality and visual appeal, making it an essential component for your PCB setup. Upgrade your connectivity solutions with this high-quality connector.