345-024-560-207

Heilind Number:EDA345-024-560-207
Manufacturer:EDAC
Manufacturer Number:345-024-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-560-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions, allowing for efficient data transfer. The copper alloy contacts ensure reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. Whether you're a hobbyist or professional, this connector is a must-have for your PCB assembly needs.