345-024-560-212

Heilind Number:EDA345-024-560-212
Manufacturer:EDAC
Manufacturer Number:345-024-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-560-212

Detailed Description

Enhance connectivity within your electronic devices with this high-quality green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows and twenty-four positions, it offers ample room for secure connections. The copper alloy contact material provides excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient choice for professionals and DIY enthusiasts alike. Upgrade your connectivity solutions with this essential component.