345-024-560-258

Heilind Number:EDA345-024-560-258
Manufacturer:EDAC
Manufacturer Number:345-024-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-560-258

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering reliable performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and secure connections. Each row offers 12 positions, totaling to 24 for seamless interfacing. Crafted with high-quality Copper Alloy contacts, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Upgrade your connectivity solutions with this essential component.