345-024-560-288

Heilind Number:EDA345-024-560-288
Manufacturer:EDAC
Manufacturer Number:345-024-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-560-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row setup with 24 positions, perfect for ensuring high-performance signal transmission. Crafted with precision, it features durable Copper Alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space efficiency without compromising on connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of environments. Trust in our connector to deliver superior performance and longevity for all your PCB needs.