345-024-560-508

Heilind Number:EDA345-024-560-508
Manufacturer:EDAC
Manufacturer Number:345-024-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-560-508

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of 24 copper alloy contact positions, it offers reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your setup with this essential component.