345-024-560-512

Heilind Number:EDA345-024-560-512
Manufacturer:EDAC
Manufacturer Number:345-024-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-560-512

Detailed Description

Enhance your PCB connections with our versatile Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 24 positions across 2 rows, this connector ensures reliable signal transmission with a pitch of .1 inches. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees lasting quality and conductivity. The straight mount orientation and precise row spacing of .2 inches allow for easy installation and alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity with this essential component.