345-024-560-558

Heilind Number:EDA345-024-560-558
Manufacturer:EDAC
Manufacturer Number:345-024-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-560-558

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts, it offers a total of 24 positions, perfect for high-density applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mounting orientation, it facilitates seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB assembly with this essential component.