345-024-560-588

Heilind Number:EDA345-024-560-588
Manufacturer:EDAC
Manufacturer Number:345-024-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-560-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-560-588

Detailed Description

Enhance your PCB connectivity with our high-performance green board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable power delivery. With two rows and 24 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Trust in this connector for efficient and secure data transmission in your electronic projects.