345-024-560-803

Heilind Number:EDA345-024-560-803
Manufacturer:EDAC
Manufacturer Number:345-024-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-560-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, it offers durability and safety. With two rows and a total of 24 positions, this connector is perfect for creating complex circuitry. The contact material, composed of Copper Alloy, ensures reliable and efficient data transmission. With a pitch of .1 inch and a row spacing of .2 inch, it provides precise and seamless connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Designed for straight mount orientation, it is easy to install on your PCB. Trust in this essential component for optimal performance in your electronic assemblies.