345-024-560-807

Heilind Number:EDA345-024-560-807
Manufacturer:EDAC
Manufacturer Number:345-024-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-560-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows and 24 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether you're building a new system or upgrading existing hardware, this connector is the perfect choice for professionals seeking quality and efficiency. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in a variety of conditions. Trust in its straight mount orientation for easy installation and dependable connectivity, making it an essential component in your electronic assemblies. Elevate your design with this essential connector, meeting the highest standards of quality and performance.