345-024-560-808

Heilind Number:EDA345-024-560-808
Manufacturer:EDAC
Manufacturer Number:345-024-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-560-808

Detailed Description

Enhance your circuitry with this high-performing Board To Board PCB Connector, boasting a vibrant green hue for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability in any setting. Its dual rows and 24 positions offer ample connectivity options, while the copper alloy contacts ensure secure and efficient data transfer. Designed for seamless integration, the straight mount orientation allows for effortless installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.