345-024-560-812

Heilind Number:EDA345-024-560-812
Manufacturer:EDAC
Manufacturer Number:345-024-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-560-812

Detailed Description

Enhance your circuitry connections with our Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 24 positions spread across two rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless compatibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial environments. Upgrade your setup with this straight-mount connector, a must-have in the realm of connectivity.