345-024-560-858

Heilind Number:EDA345-024-560-858
Manufacturer:EDAC
Manufacturer Number:345-024-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-560-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green hue, it offers a sleek and functional addition to your electronic setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable and long-lasting performance. Its 24 positions, arranged in 2 rows with a .1-inch pitch and .2-inch row spacing, allow for efficient and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Designed for straight mount orientation, this connector is a versatile solution for your PCB assembly needs. Elevate your electronic projects with this essential component.