345-025-500-101

Heilind Number:EDA345-025-500-101
Manufacturer:EDAC
Manufacturer Number:345-025-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-500-101

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 25 positions with a single row layout, ensuring optimal efficiency in your electronic projects. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability even in the most demanding environments. With a 3A amperage and operating temperature range of -40 to 105°C, it offers robust performance for various applications. Its straight mount orientation, .1-inch pitch, and .2-inch row spacing provide easy and secure installation on your PCBs. Trust in this connector for efficient data transmission and power delivery in your projects.