345-025-520-103

Heilind Number:EDA345-025-520-103
Manufacturer:EDAC
Manufacturer Number:345-025-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-103

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this straight-mount connector features a single row with 25 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise and secure connections are easily achieved. Upgrade your assembly process with this essential component, perfect for a wide range of applications in the electronics industry. Available in a sleek green color, it not only offers functionality but also adds a touch of style to your design. Trust in its quality and versatility for all your connectivity needs.