345-025-520-107

Heilind Number:EDA345-025-520-107
Manufacturer:EDAC
Manufacturer Number:345-025-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 25 positions, ideal for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on the PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of distinction. Perfect for professionals in the electronics industry, this connector is a valuable addition to any project. Elevate your connectivity standards with this essential component.