345-025-520-108

Heilind Number:EDA345-025-520-108
Manufacturer:EDAC
Manufacturer Number:345-025-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-025-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-025-520-108

Detailed Description

Elevate your circuit board connections with our 25-position Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with a .1-inch pitch, allowing for precise and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while its vibrant green color adds a touch of visual distinction. Trust in this high-quality connector for your next PCB assembly project.